The Sony CXD1257AR is a commercial extended temperature IC with a quad package featuring 64 terminals. It operates within a temperature range of -20°C to 75°C and has a supply voltage range of 4.75V to 5.25V. The IC is available in an LFQFP package type with dimensions of 10mm by 10mm.
Checking distributor stock and pricing after the page loads.
Sony CXD1257AR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |