The Sony CXD1261AR is a commercial extended IC with 64 terminals and a quad terminal position. It operates within a temperature range of -20 to 75 degrees Celsius and has a supply voltage of 4.75 to 5.25 volts. The device is packaged in a 10x10mm QFP64 with a pin count of 64.
Checking distributor stock and pricing after the page loads.
Sony CXD1261AR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |