Consumer Circuit, CMOS, PDSO20, PLASTIC, SSOP-20
Checking distributor stock and pricing after the page loads.
Sony CXD1267AN technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Interface IC Type | INTERFACE CIRCUIT |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |