Consumer Circuit, CMOS, PQFP120, 28 X 28 MM, PLASTIC, QFP-120
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 28 |
| Length | 28 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |