The CXD2043Q is a specialized IC from Sony with 80 terminals and a commercial extended temperature grade. It operates within a temperature range of -20 to 75°C and accepts a supply voltage between 4.75 and 5.25V. The device has a maximum supply current of 80mA and is available in a 80-pin QFP package with a width of 14 and length of 20.
Sony CXD2043Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 80 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.