CCD Sensor, Square, Surface Mount, 7 X 7 MM, PLASTIC, TQFP-48
Sony CXD2434ATQ technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.