The Sony CXD2453Q is a commercial extended quad flat pack IC with 80 terminals and a maximum operating temperature of 75 degrees. It has a minimum operating temperature of -20 degrees and a supply voltage range of 3 to 3.6 volts. The IC has a maximum supply current of 40 milliamps and is packaged in a 14 by 20 millimeter QFP80 with a 0.7 by 0.9 millimeter pin pitch. It is designed for use in consumer applications.
Sony CXD2453Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 40 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.