The CXD2720Q-2 is a specialized IC from Sony with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a commercial extended temperature grade and a supply voltage range of 4.5 to 5.5 volts. The device has a maximum supply current of 90 milliamps and is available in a 100-pin QFP package with a 0.7mm x 0.9mm pitch. It has a quad terminal position and a JEDEC package code of R-PQFP-G100.
Sony CXD2720Q-2 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.