The Sony CXD2850AER is a specialized telecom IC with a commercial extended temperature grade. It features 56 terminals and operates at a nominal supply voltage of 3.3V. The device is packaged in an HVQCCN package type and has a width and length of 8mm. It is designed to function within a temperature range of -20 to 75°C.
Sony CXD2850AER technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.