DPDT, 1 Func, 1dB Insertion Loss-Max, GAAS, PLASTIC, TSSOP-10
Sony CXG1040TN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.