The Sony CXG1053FN is a specialized IC with 26 terminals, operating within a temperature range of -35°C to 85°C. It features a nominal supply voltage of 3V and has a single function. The device is packaged in a 26-pin HVSON package.
Sony CXG1053FN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 26 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N26 |
| Width | 4.4 |
| Length | 5.6 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.