Sign in to ask questions about the Sony CXG1198AEQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sony CXG1198AEQ technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 28 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXG1198AEQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.