The Sony CXG7001FN is a specialized telecom IC with a maximum operating temperature of 85°C and a nominal supply voltage of 3V. It features 26 terminals and is packaged in a 26-pin HVSON package. The IC operates within a temperature range of -35°C to 85°C and has a single function. It is designed for use in high-temperature applications and is suitable for telecom ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 26 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N26 |
| Width | 4.4 |
| Length | 5.6 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |