This 32-terminal dual-port SRAM from Sony features a commercial temperature grade and a maximum access time of 70ns. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.07A. The device is packaged in a 32-pin R-PDSO-G32 package and has a memory capacity of 131072 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.07 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |