The Sony CXK58257AM-12LB is a 28-pin commercial temperature SOP28 SRAM IC with a supply voltage of 5V and a maximum supply current of 0.05mA. It has a memory capacity of 32768 words and a maximum access time of 120ns. The IC is designed for use in a variety of applications, including data storage and transfer. It operates over a temperature range of 0 to 70 degrees Celsius and is packaged in a SOP28 package with a width of 8.4mm and a length of 18mm.
Sony CXK58257AM-12LB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 18 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000002 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXK58257AM-12LB to view detailed technical specifications.
No datasheet is available for this part.