The Sony CXL5520M is a commercial-grade SOP IC with 16 terminals and a dual terminal position. It operates within a temperature range of -10°C to 60°C and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a maximum supply current of 25mA and is available in a 5.3mm wide and 9.9mm long package with a JEDEC package code of R-PDSO-G16.
Checking distributor stock and pricing after the page loads.
Sony CXL5520M technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 25 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.