The ICX058AL from Sony is a commercial temperature specialized analog IC with 16 terminals. It operates within a temperature range of -10°C to 60°C. The device has a nominal supply voltage of 15V and a maximum supply voltage of 15.45V. It is available in a 16-pin DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 11.43 |
| Length | 12.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.45 |
| Supply Voltage-Min (Vsup) | 14.55 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |