The ICX204AK from Sony is a commercial temperature analog IC with 16 terminals in a dual terminal position. It operates within a temperature range of -10°C to 60°C and has a nominal supply voltage of 15V. The IC is packaged in a 16-pin dual in-line package (R-PDIP-T16) with dimensions of 11.43mm in width and 12.2mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 11.43 |
| Length | 12.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.45 |
| Supply Voltage-Min (Vsup) | 14.55 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |