Sony ICX205AK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 17.6 |
| Package Width (mm) | 15.24 |
| Package Height (mm) | 3.4 |
| Seated Plane Height (mm) | 4.67 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | SG301 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
Download the complete datasheet for Sony ICX205AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.