Sony ICX205AK-A technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 14.55 |
| Supply Voltage-Max | 15.45 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony ICX205AK-A to view detailed technical specifications.
No datasheet is available for this part.