CCD Sensor, 510 Horiz pixels, 492 Vert pixels, Square, Through Hole Mount, 0.400 INCH, PLASTIC, DIP-14
Sony ICX226AK technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 11.64 |
| Supply Voltage-Max | 12.36 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.