Sony ICX274AQF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13.8 |
| Package Width (mm) | 12 |
| Package Height (mm) | 2.6 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SG301 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Sony ICX274AQF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.