CCD Sensor, 1392 Horiz pixels, 1040 Vert pixels, Rectangular, Through Hole Mount, 0.800 INCH, CERAMIC, DIP-20
Sony ICX285AQ technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 14.55 |
| Supply Voltage-Max | 15.45 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony ICX285AQ to view detailed technical specifications.
No datasheet is available for this part.