CCD Sensor, 692 Horiz pixels, 504 Vert pixels, Rectangular, Through Hole Mount, 0.600 INCH, CERAMIC, DIP-22
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 14.55 |
| Supply Voltage-Max | 15.45 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |