The ICX418ALB is a CMOS image sensor available in a 16-pin CDIP ceramic dual in line package. It is designed for through hole mounting. The package dimensions are 12.35mm in length and width, and 3.29mm in height. The seated plane height is also 3.29mm, and the pin pitch is 1.27mm. The package material is ceramic.
Sign in to ask questions about the Sony ICX418ALB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sony ICX418ALB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 12.35 |
| Package Width (mm) | 12.35 |
| Package Height (mm) | 3.29 |
| Seated Plane Height (mm) | 3.29 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | SG301 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Sony ICX418ALB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.