Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ICX614ALA Datasheet | CMOS, CCD | Sony
Browse
Manufacturers
API
BOM
Account
SONY
ICX614ALA
Datasheet
Sony
ICX614ALA
Image Sensor
Sensors & Transducers
Optical Sensors
Sensors & Transducers
Optical Sensors
Image Sensors
CMOS, CCD
Image Sensor
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sony ICX614ALA technical specifications.
General
Max Operating Temperature
60
Min Operating Temperature
-10
Supply Voltage-Min
14.55
Supply Voltage-Max
15.45
Termination Type
SOLDER
Compliance
REACH
unknown
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account