Image Sensor Color CCD 4330x2854Pixels 68-Pin CPGA
Sony ICX834AQG technical specifications.
| Type | CCD |
| Color Sensing | Color |
| Pixel Size | 3.1x3.1um |
| Image Size | 4330x2854Pixels |
| Maximum Clock Frequency | 54MHz |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 68 |
| Package/Case | CPGA |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.