This commercial-grade IC features a 24-pin DIP package and operates within a temperature range of -10°C to 55°C. It has a single function and a nominal supply voltage of 12V, with a maximum and minimum supply voltage of 12.6V and 11.4V, respectively. The IC is available in a 24-pin DIP package, measuring 10.16mm in width and 71mm in length.
Sony ILX520K technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 10.16 |
| Length | 71 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 11.4 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.