Sony ILX538K technical specifications.
| Number of Terminals | 22 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T22 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.