The ILX751B is a CMOS image sensor from Sony, packaged in a 22-pin ceramic dual in line package (CDIP). It is designed for through-hole mounting and has a seated plane height of 4.35mm. The package dimensions are 41.6mm in length, 10mm in width, and 4.35mm in height. The sensor has a pin pitch of 2.54mm and is made of ceramic material.
Sign in to ask questions about the Sony ILX751B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sony ILX751B technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 41.6 |
| Package Width (mm) | 10 |
| Package Height (mm) | 4.35 |
| Seated Plane Height (mm) | 4.35 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | SG301 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Sony ILX751B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.