Image Sensor Monochrome CMOS 3096x2080Pixels 128-Pin LGA
Sony IMX178LLJ technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 2.4x2.4um |
| Image Size | 3096x2080Pixels |
| Maximum Clock Frequency | 74.25MHz |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|2.9V |
| Pin Count | 128 |
| Package/Case | LGA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.