The Sony IMX183CLK-J is a CMOS image sensor with monochrome color sensing and a pixel size of 2.4x2.4. It supports image sizes of 5544x3694 and above 480,000 pixels, with a maximum clock frequency of 72. The sensor operates at typical supply voltages of 1.2V, 1.8V, or 2.9V, and is packaged in a 118-pin LGA package.
Sony IMX183CLK-J technical specifications.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 2.4x2.4um |
| Image Size | 5544x3694Pixels |
| Maximum Clock Frequency | 72MHz |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|2.9V |
| Pin Count | 118 |
| Package/Case | LGA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.