Image Sensor Color CMOS 1936x1216Pixels 118-Pin LGA
Sony IMX183CQJ-J technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.86x5.86um |
| Image Size | 1936x1216Pixels |
| Maximum Clock Frequency | 74.25MHz |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|3.3V |
| Pin Count | 118 |
| Package/Case | LGA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.