Image Sensor Color/Monochrome CMOS 1456x1088Pixels 138-Pin LGA
Sony IMX273LLR-C technical specifications.
| Type | CMOS |
| Color Sensing | Color|Monochrome |
| Pixel Size | 3.5x3.5um |
| Image Size | 1456x1088Pixels |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|3.3V |
| Pin Count | 138 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.