Sony IMX274LQC-C technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 1.62x1.62um |
| Image Size | 3840x2160Pixels |
| Maximum Clock Frequency | 72MHz |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|2.8V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.