Image Sensor Color CMOS 3864x2228Pixels 114-Pin LGA
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 1.45x1.45um |
| Image Size | 3864x2228Pixels |
| Maximum Clock Frequency | 74.25MHz |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 114 |
| Package/Case | LGA |