Image Sensor Color CMOS 4072x3176Pixels 92-Pin
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 1.55x1.55um |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 2.9|1.15V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.7|0.95V |
| Typical Operating Supply Voltage | 2.8|1.05V |
| Pin Count | 92 |
| RoHS Version | 2002/95/EC |