Image Sensor Color CMOS 6280x4264Pixels 184-Pin LGA
Checking distributor stock and pricing after the page loads.
Sony IMX571BQR-J technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.76x3.76um |
| Image Size | 6280x4264Pixels |
| Maximum Clock Frequency | 72MHz |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 184 |
| Package/Case | LGA |
No datasheet is available for this part.