Soshin CLP6.1MHZ-3405 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Product Length (mm) | 26.5 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 9 |
| Type | Low Pass |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 3dB |
| Maximum Pass Band Ripple | 0.2dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Cage Code | S4220 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Soshin CLP6.1MHZ-3405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.