Cap Mica 910pF 1000V 5% (20 X 6 X 11.2mm) Axial 85°C
Soshin CM20YD911J10 technical specifications.
| Capacitance | 910pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 1000VDC |
| Termination Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Size | 20 X 6 X 11.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.