Cap Mica 10pF 300V 10% (6.8 X 3 X 4.8mm) Radial 3mm 125°C
Soshin DM05C100K3 technical specifications.
| Capacitance | 10pF |
| Voltage | 300VDC |
| Tolerance | 10% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 3mm |
| Size | 6.8 X 3 X 4.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.