
The DM10C680J5 is a mica capacitor with a capacitance of 68pF and a DC rated voltage of 500VDC. It has a tolerance of 5% and is designed for through hole mounting. The capacitor has a maximum operating temperature range of -55°C to 125°C.
Soshin DM10C680J5 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.4 |
| Terminal Pitch (mm) | 3.5 |
| Product Length (mm) | 9.3(Max) |
| Product Depth (mm) | 4.8(Max) |
| Product Height (mm) | 8.6(Max) |
| Seated Plane Height (mm) | 8.6(Max) |
| Size (mm) | 9.3 X 4.8 X 8.6 |
| Capacitance | 68pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| DC Rated Voltage | 500VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S4220 |
| EU RoHS | Yes |
| HTS Code | 8532290020 |
| Schedule B | 8532290020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Soshin DM10C680J5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.