Cap Mica 0.0051uF 500V 5% (20 X 8.3 X 14.4mm) Radial 11mm 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0051uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11mm |
| Size | 20 X 8.3 X 14.4mm |