Cap Mica 0.015uF 500V 2% (20.5 X 9.9 X 22.8mm) Radial 11mm 125°C
Soshin DM30C153G5 technical specifications.
| Capacitance | 0.015uF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11mm |
| Size | 20.5 X 9.9 X 22.8mm |
No datasheet is available for this part.