Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SOSHIN
HF3010C-XZ
Datasheet
Soshin
HF3010C-XZ
Contact Manufacturer
Three Phase EMI Filter, 500V,
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Power Line Filters
Three Phase EMI Filter, 500V,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Width
110
Length
228
Height
50
Compliance
RoHS
Yes
Lead Free
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account