Soshin HF3050C-XZ technical specifications.
| Width | 160 |
| Length | 320 |
| Height | 70 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Soshin HF3050C-XZ to view detailed technical specifications.
No datasheet is available for this part.