Soshin HF3150C-XZ technical specifications.
| Width | 190 |
| Length | 440 |
| Height | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Soshin HF3150C-XZ to view detailed technical specifications.
No datasheet is available for this part.