RF Filter Low Pass 0.45dB 50Ohm SMD 6Pin 0603 T/R
Soshin HMD904D technical specifications.
| Type | Low Pass |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 0.45dB |
| Maximum Pass Band Ripple | 0.3dB |
| Case Size | 0603 |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.