Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SOSHIN
NF3200C-SWA
Datasheet
Soshin
NF3200C-SWA
Contact Manufacturer
Three Phase EMI Filter, 530V, 60HzHz,
Passive Components
Filters
Passive Components
Filters
EMI / RFI Filters
Power Line Filters
Three Phase EMI Filter, 530V, 60HzHz,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
50
Min Operating Temperature
-20
Width
120
Length
340
Height
200
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account