Cap Mica 0.0022uF 100V 1% (5.7 X 5 X 2mm) SMD 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Mounting | Surface Mount |
| Negative Capacitance Tolerance | -1% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 1% |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 5.7 X 5 X 2mm |
| Microwave Application | Yes |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |